
B36J3RGB-F6C0001H4U1930 | |
|---|---|
DigiKey Part Number | 3147-B36J3RGB-F6C0001H4U1930TR-ND - Tape & Reel (TR) 3147-B36J3RGB-F6C0001H4U1930CT-ND - Cut Tape (CT) 3147-B36J3RGB-F6C0001H4U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B36J3RGB-F6C0001H4U1930 |
Description | LED RGB CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 530nm Green, 469nm Blue LED Indication - Discrete 1.9V Red, 2.5V Green, 2.5V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | B36J3RGB-F6C0001H4U1930 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.65mm | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 2.5V Green, 2.5V Blue | |
Current - Test | 5mA Red, 2mA Green, 2mA Blue | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 628nm Red, 521nm Green, 465nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 0.65mm L x 0.65mm W | |
Height (Max) | 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹25.81300 | ₹258.13 |
| 100 | ₹18.34830 | ₹1,834.83 |
| 500 | ₹14.96754 | ₹7,483.77 |
| 1,000 | ₹13.85210 | ₹13,852.10 |
| 2,000 | ₹12.90347 | ₹25,806.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹12.09717 | ₹48,388.68 |
| 8,000 | ₹11.41249 | ₹91,299.92 |
| 12,000 | ₹11.06133 | ₹1,32,735.96 |
| 20,000 | ₹10.66467 | ₹2,13,293.40 |
| 28,000 | ₹10.42874 | ₹2,92,004.72 |
| 40,000 | ₹10.19860 | ₹4,07,944.00 |









