Pin Receptacle Connector 0.016" ~ 0.020" (0.41mm ~ 0.51mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Receptacle Connector 0.016" ~ 0.020" (0.41mm ~ 0.51mm) No Tail Solder
SUB-MIN-SKTCARRIER
Harwin’s Company Overview

D01-9840901

DigiKey Part Number
D01-9840901-ND
Manufacturer
Manufacturer Product Number
D01-9840901
Description
CONN PIN RCPT .016-.020 1=STRIP9
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.016" ~ 0.020" (0.41mm ~ 0.51mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
D01-9840901 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Tube
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.142" (3.61mm)
Accepts Pin Diameter
0.016" ~ 0.020" (0.41mm ~ 0.51mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.043" (1.09mm)
Mounting Hole Diameter
0.039" ~ 0.043" (0.99mm ~ 1.09mm)
Flange Diameter
0.057" (1.45mm)
Tail Diameter
-
Socket Depth
0.124" (3.15mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Features
Strip of 9
Operating Temperature
-55°C ~ 100°C
Board Thickness
-
Insertion Force
2.00N ~ 6.00N
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tube
QuantityUnit PriceExt Price
630₹192.57700₹1,21,323.51
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.