
G125-22496F3-06-08-00 | |
|---|---|
DigiKey Part Number | 952-G125-22496F3-06-08-00-ND |
Manufacturer | |
Manufacturer Product Number | G125-22496F3-06-08-00 |
Description | CONN RCPT 6PWR + 8SIGNAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 (8 + 6 Power) Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-22496F3-06-08-00 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.049" (1.25mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Screw Lock |
Connector Type | Color Green |
Contact Type Female Socket | Features Mating Flange, Polarizing Key |
Number of Positions | Insulation Material Polyamide (PA4T), Nylon 4T |
Pitch 0.049" (1.25mm) | Operating Temperature -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,909.38000 | ₹1,909.38 |
| 10 | ₹1,622.46100 | ₹16,224.61 |
| 30 | ₹1,501.38167 | ₹45,041.45 |
| 50 | ₹1,448.24100 | ₹72,412.05 |
| 100 | ₹1,379.14350 | ₹1,37,914.35 |
| 250 | ₹1,292.87376 | ₹3,23,218.44 |
| 500 | ₹1,231.24798 | ₹6,15,623.99 |

