
G125-FW30300AAF9400 | |
|---|---|
DigiKey Part Number | 952-G125-FW30300AAF9400-ND |
Manufacturer | |
Manufacturer Product Number | G125-FW30300AAF9400 |
Description | 1.25MM F/F ON 30AWG 300MM |
Customer Reference | |
Detailed Description | White 30 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 30 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |





