


H3492-46 | |
|---|---|
DigiKey Part Number | H3492-46-ND |
Manufacturer | |
Manufacturer Product Number | H3492-46 |
Description | PCB SOCKET |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.079" ~ 0.091" (2.00mm ~ 2.30mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.315" (8.00mm) | |
Accepts Pin Diameter | 0.079" ~ 0.091" (2.00mm ~ 2.30mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.158" ~ 0.162" (4.01mm ~ 4.12mm) | |
Flange Diameter | 0.187" (4.75mm) | |
Tail Diameter | - | |
Socket Depth | 0.161" (4.09mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 94.5µin (2.40µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | 3.00N ~ 6.00N | |
Base Product Number |
