Socket Contact Tin 26-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 26-30 AWG Crimp
Harwin’s Company Overview

M30-1050046

DigiKey Part Number
952-2556-2-ND - Tape & Reel (TR)
952-2556-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
M30-1050046
Description
CONN SOCKET 26-30AWG CRIMP TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 26-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
M30-1050046 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,582
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹10.90300₹109.03
25₹10.17600₹254.40
50₹9.69140₹484.57
100₹9.22540₹922.54
250₹8.64768₹2,161.92
500₹8.23392₹4,116.96
1,000₹7.84067₹7,840.67
2,500₹7.34865₹18,371.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹6.66336₹66,633.60
20,000₹6.34527₹1,26,905.40
30,000₹6.16637₹1,84,991.10
50,000₹5.94816₹2,97,408.00
70,000₹5.80867₹4,06,606.90
1,00,000₹5.66441₹5,66,441.00
Manufacturers Standard Package