
M80-9445000 | |
---|---|
DigiKey Part Number | 952-M80-9445000-ND |
Manufacturer | |
Manufacturer Product Number | M80-9445000 |
Description | BSHELL PLASTIC FOR 50POS J-TEK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For |
Datasheet | Datasheet |
EDA/CAD Models | M80-9445000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 50 | |
For Use With/Related Products | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹2,336.52000 | ₹2,336.52 |
10 | ₹1,985.82400 | ₹19,858.24 |
25 | ₹1,861.44560 | ₹46,536.14 |
50 | ₹1,772.61700 | ₹88,630.85 |
100 | ₹1,688.07440 | ₹1,68,807.44 |
250 | ₹1,582.50044 | ₹3,95,625.11 |
500 | ₹1,507.07852 | ₹7,53,539.26 |