




R40-3001502 | |
|---|---|
DigiKey Part Number | 952-1553-ND |
Manufacturer | |
Manufacturer Product Number | R40-3001502 |
Description | HEX STANDOFF M4X0.7 BRASS 15MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Brass 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R40-3001502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.906" (23.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹105.30000 | ₹105.30 |
| 5 | ₹88.52600 | ₹442.63 |
| 10 | ₹82.56300 | ₹825.63 |
| 25 | ₹75.62960 | ₹1,890.74 |
| 50 | ₹71.08220 | ₹3,554.11 |
| 100 | ₹67.01940 | ₹6,701.94 |
| 250 | ₹62.30416 | ₹15,576.04 |
| 500 | ₹59.16938 | ₹29,584.69 |
| 1,000 | ₹56.36448 | ₹56,364.48 |