




R40-1002502 | |
|---|---|
DigiKey Part Number | 952-1543-ND |
Manufacturer | |
Manufacturer Product Number | R40-1002502 |
Description | HEX STANDOFF M4X0.7 BRASS 25MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Brass 0.984" (25.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R40-1002502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 0.984" (25.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹107.16000 | ₹107.16 |
| 5 | ₹90.39000 | ₹451.95 |
| 10 | ₹84.24000 | ₹842.40 |
| 25 | ₹77.23240 | ₹1,930.81 |
| 50 | ₹72.59180 | ₹3,629.59 |
| 100 | ₹68.45440 | ₹6,845.44 |
| 250 | ₹63.64232 | ₹15,910.58 |
| 500 | ₹60.44790 | ₹30,223.95 |
| 1,000 | ₹57.58802 | ₹57,588.02 |