Similar

R6490-00 | |
|---|---|
DigiKey Part Number | R6490-00-ND |
Manufacturer | |
Manufacturer Product Number | R6490-00 |
Description | CBL CLIP C-TYPE BLACK ADHESIVE |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Adhesive 0.311" ~ 0.406" (7.90mm ~ 10.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, C-Type | |
Type Attributes | Locking, Round | |
Opening Size | 0.311" ~ 0.406" (7.90mm ~ 10.30mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.000" (25.40mm) | |
Width | 0.752" (19.10mm) | |
Height | 0.874" (22.20mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
