
ELP20-2455-UNV-1C | |
|---|---|
DigiKey Part Number | 4718-ELP20-2455-UNV-1C-ND |
Manufacturer | |
Manufacturer Product Number | ELP20-2455-UNV-1C |
Description | 20W, 24-55V, EMERGENCY DRIVER W/ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 833mA 24 ~ 55V Constant Power LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Constant Power | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108V | |
Voltage - Input (Max) | 304.7VAC | |
Voltage - Output | 24 ~ 55V | |
Current - Output (Max) | 833mA | |
Power (Watts) | 20 W | |
Dimming | - | |
Features | Integrated Battery Backup, OCP, OVP, SCP | |
Ratings | - | |
Operating Temperature | 0°C ~ 55°C | |
Efficiency | - | |
Termination Style | Wire Leads | |
Size / Dimension | 12.31" L x 2.37" W x 1.50" H (312.7mm x 60.2mm x 38.1mm) | |
Approval Agency | cULus, FCC | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,504.63000 | ₹12,504.63 |
| 16 | ₹10,290.64625 | ₹1,64,650.34 |
| 32 | ₹9,958.17625 | ₹3,18,661.64 |