350mA 15 ~ 46V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC16-0350Z-UNV-Q

DigiKey Part Number
4718-LC16-0350Z-UNV-Q-ND
Manufacturer
Manufacturer Product Number
LC16-0350Z-UNV-Q
Description
16W, 350MA, UNV, 0-10V DIMMING
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
350mA 15 ~ 46V Constant Current LED Driver AC DC Converter Topology 1 Output
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
350mA
Manufacturer
Hatch Lighting
Power (Watts)
16 W
Series
Dimming
Analog
Packaging
Box
Features
OCP, OTP, SCP
Part Status
Active
Ratings
IP66
Type
Constant Current
Operating Temperature
-40°C ~ 90°C
Topology
AC DC Converter
Efficiency
83%
Number of Outputs
1
Termination Style
Wire Leads
Voltage - Input (Min)
108VAC
Size / Dimension
3.15" L x 3.07" W x 1.00" H (80.0mm x 78.0mm x 25.4mm)
Voltage - Input (Max)
304.7VAC
Approval Agency
cULus, cURus, FCC
Voltage - Output
15 ~ 46V
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹3,588.54000₹3,588.54
5₹3,279.49800₹16,397.49
10₹3,154.55500₹31,545.55
25₹2,996.42080₹74,910.52
50₹2,881.95020₹1,44,097.51
100₹2,771.77040₹2,77,177.04
250₹2,632.41728₹6,58,104.32
Manufacturers Standard Package