


LC20-0700Z-UNV-AA | |
|---|---|
DigiKey Part Number | 4718-LC20-0700Z-UNV-AA-ND |
Manufacturer | |
Manufacturer Product Number | LC20-0700Z-UNV-AA |
Description | 20W, 700MA, UNV, 0-10V DIM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 700mA 14 ~ 28V Constant Current LED Driver AC DC Converter Topology 1 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 304.7VAC | |
Voltage - Output | 14 ~ 28V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 20 W | |
Dimming | Analog | |
Features | OCP, OTP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.76" L x 1.59" W x 0.98" H (95.5mm x 40.4mm x 24.9mm) | |
Approval Agency | cURus, FCC | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,496.34000 | ₹3,496.34 |
| 5 | ₹3,194.60200 | ₹15,973.01 |
| 10 | ₹3,072.90200 | ₹30,729.02 |
| 25 | ₹2,918.84640 | ₹72,971.16 |
| 50 | ₹2,807.34000 | ₹1,40,367.00 |
| 100 | ₹2,699.99910 | ₹2,69,999.91 |
| 250 | ₹2,564.26624 | ₹6,41,066.56 |