1.05A 9 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.05A 9 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output
LC16-0350Z-UNV-Q

LC25-1050Z-UNV-Q

DigiKey Part Number
4718-LC25-1050Z-UNV-Q-ND
Manufacturer
Manufacturer Product Number
LC25-1050Z-UNV-Q
Description
25W, 1050MA, UNV, 0-10V DIMMING
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1.05A 9 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hatch Lighting
Series
Packaging
Box
Part Status
Active
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
120VAC
Voltage - Input (Max)
277VAC
Voltage - Output
9 ~ 24V
Current - Output (Max)
1.05A
Power (Watts)
25 W
Dimming
Analog
Features
OCP, OTP, SCP
Ratings
IP66
Operating Temperature
-40°C ~ 90°C
Efficiency
81%
Termination Style
Wire Leads
Size / Dimension
3.15" L x 3.07" W x 1.00" H (80.0mm x 78.0mm x 25.4mm)
Approval Agency
CE, cULus, cURus, FCC
Standard Number
-
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹3,534.54000₹3,534.54
5₹3,229.82600₹16,149.13
10₹3,106.63500₹31,066.35
25₹2,950.90240₹73,772.56
50₹2,838.18460₹1,41,909.23
100₹2,729.67890₹2,72,967.89
250₹2,592.42708₹6,48,106.77
Manufacturers Standard Package