
LV12-12N-UNV-Y | |
|---|---|
DigiKey Part Number | 4718-LV12-12N-UNV-Y-ND |
Manufacturer | |
Manufacturer Product Number | LV12-12N-UNV-Y |
Description | LED DRIVER CV AC/DC 12V 1A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 304.7VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
Dimming | - | |
Features | OCP, OTP, SCP | |
Ratings | - | |
Operating Temperature | -30°C ~ 90°C | |
Efficiency | 75% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.03" L x 1.21" W x 0.94" H (77.0mm x 30.7mm x 23.9mm) | |
Approval Agency | cURus, FCC | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹1,808.68440 | ₹90,434.22 |