
LV80-24N-UNV-I | |
|---|---|
DigiKey Part Number | 4718-LV80-24N-UNV-I-ND |
Manufacturer | |
Manufacturer Product Number | LV80-24N-UNV-I |
Description | LED DRIVER CV AC/DC 24V 3.3A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.3A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 304.7VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 3.3A | |
Power (Watts) | 80 W | |
Dimming | - | |
Features | OCP, OTP, SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 86% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.50" L x 1.70" W x 1.18" H (241.3mm x 43.2mm x 30.0mm) | |
Approval Agency | cULus, cURus, FCC | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ₹3,400.13967 | ₹1,02,004.19 |