
111-91001 | |
|---|---|
DigiKey Part Number | 1436-111-91001-ND |
Manufacturer | |
Manufacturer Product Number | 111-91001 |
Description | CBL TIE LOCKING BLACK 191LB 9" |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.40" (61.00mm) 0.400" (10.16mm) 191 lbs (86.62 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9" | |
Bundle Diameter | 2.40" (61.00mm) | |
Width | 0.400" (10.16mm) | |
Length - Actual | 0.750' (228.60mm, 9.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 191 lbs (86.62 kg) | |
Features | - | |
Material | Stainless Steel 316, Polyester Coated | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |