
121-83360 | |
|---|---|
DigiKey Part Number | 121-83360-ND |
Manufacturer | |
Manufacturer Product Number | 121-83360 |
Description | CBL TIE LOCKING BLK 175LB 1.104' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.37" (85.60mm) 0.310" (7.87mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Category | Width 0.310" (7.87mm) |
Manufacturer HellermannTyton | Length - Actual 1.104' (336.55mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 175 lbs (79.40 kg) |
Part Status Active | Features UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 13.25" | Color Black |
Bundle Diameter 3.37" (85.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹131.33640 | ₹6,566.82 |