Cable Clip, Bundling Black Weld Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-00017

DigiKey Part Number
151-00017-ND
Manufacturer
Manufacturer Product Number
151-00017
Description
CBL CLIP BUNDLING BLK WELD STUD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Clip, Bundling Black Weld Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
2.165" (55.00mm)
Manufacturer
HellermannTyton
Material Thickness
0.059" (1.50mm)
Packaging
Bag
Material Flammability Rating
UL94 HB
Part Status
Active
Features
Heat Stabilized, Impact Resistant, UV Resistant
Type
Clip, Bundling
Screw Size
0.197" (5.00mm)
Mounting Type
Weld Stud
Bundle Center to Mounting Center
0.504" (12.80mm), 0.897" (22.80mm)
Material
Polyamide (PA66), Nylon 6/6
Base Product Number
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
1,000₹11.34353₹11,343.53
Manufacturers Standard Package