151-14400 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HellermannTyton
In Stock: 0
Unit Price: ₹111.50932
Datasheet
Image for 151-14400 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-14400

DigiKey Part Number
151-14400-ND
Manufacturer
Manufacturer Product Number
151-14400
Description
CBL CLIP U-TYPE BLACK
Customer Reference
Detailed Description
Cable Clip, U-Type Black 0.335" ~ 0.492" (8.50mm ~ 12.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Obsolete
Type
Clip, U-Type
Type Attributes
Open
Opening Size
0.335" ~ 0.492" (8.50mm ~ 12.50mm)
Mounting Type
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
0.866" (22.00mm)
Width
0.394" (10.00mm)
Height
0.590" (14.99mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 HB
Adhesive
-
Features
Connectable, Impact Resistant
Screw Size
0.197" (5.00mm)
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes