Standard, Locking Black 1.77" (45.00mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-00591

DigiKey Part Number
156-00591-ND
Manufacturer
Manufacturer Product Number
156-00591
Description
CBL TIE LOCKING BLACK 50LB 7.87"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.77" (45.00mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
7.75"
Bundle Diameter
1.77" (45.00mm)
Width
-
Length - Actual
0.656' (200.00mm, 7.87")
Mounting Type
Edge Clip
Tensile Strength
50 lbs (22.68 kg)
Features
Heat Stabilized, Impact Modified, UV Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bag
QuantityUnit PriceExt Price
100₹124.73880₹12,473.88
200₹118.77955₹23,755.91
300₹115.42950₹34,628.85
500₹111.34236₹55,671.18
700₹108.72943₹76,110.60
1,000₹106.02703₹1,06,027.03
2,500₹99.39293₹2,48,482.33
5,000₹94.65256₹4,73,262.80
10,000₹90.13994₹9,01,399.40
Manufacturers Standard Package