156-01561 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: ₹89.59648
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: ₹206.27793
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: ₹70.44955
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: ₹72.44466
Datasheet
Standard, Locking Black 4.13" (104.90mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-01561

DigiKey Part Number
1436-156-01561-ND
Manufacturer
Manufacturer Product Number
156-01561
Description
CBL TIE LOCKING BLK 120LB 1.250'
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 4.13" (104.90mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
15"
Bundle Diameter
4.13" (104.90mm)
Width
0.300" (7.62mm)
Length - Actual
1.250' (381.00mm)
Mounting Type
Push Mount, Fir Tree
Tensile Strength
120 lbs (54.43 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
100₹139.50880₹13,950.88
Manufacturers Standard Package