
157-00205 | |
|---|---|
DigiKey Part Number | 1436-2387-ND |
Manufacturer | |
Manufacturer Product Number | 157-00205 |
Description | CBL TIE 1PC LOCK GRAY 50LB 9.03" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Gray 1.97" (50.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 0.752' (229.30mm, 9.03") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Modified | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹38.91448 | ₹19,457.24 |
| 1,000 | ₹37.05541 | ₹37,055.41 |
| 1,500 | ₹36.00955 | ₹54,014.32 |
| 2,500 | ₹34.73452 | ₹86,836.30 |
| 3,500 | ₹33.91970 | ₹1,18,718.95 |
| 5,000 | ₹33.07674 | ₹1,65,383.70 |
| 12,500 | ₹31.00731 | ₹3,87,591.38 |
| 25,000 | ₹29.52867 | ₹7,38,216.75 |