
157-00281 | |
|---|---|
DigiKey Part Number | 1436-1978-ND |
Manufacturer | |
Manufacturer Product Number | 157-00281 |
Description | CBL TIE LOCKING BLACK 120LB |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.25" (57.15mm) 0.500" (12.70mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Mounting Type Stud Mount |
Manufacturer HellermannTyton | Tensile Strength 120 lbs (54.43 kg) |
Packaging Bulk | Features Heat Stabilized, Impact Resistant, UV Resistant |
Part Status Obsolete | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Bundle Diameter 2.25" (57.15mm) | Base Product Number |
Width 0.500" (12.70mm) |