
157-00335 | |
|---|---|
DigiKey Part Number | 1436-2411-ND |
Manufacturer | |
Manufacturer Product Number | 157-00335 |
Description | CBL TIE LOCKING BLACK 50LB 8.82" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.735' (224.00mm, 8.82") |
Manufacturer HellermannTyton | Mounting Type Stud Mount |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Heat Stabilized, Impact Modified, UV Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8.75" | Color Black |
Bundle Diameter 1.97" (50.00mm) | Base Product Number |
Width 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹28.41055 | ₹85,231.65 |
| 6,000 | ₹27.05454 | ₹1,62,327.24 |
| 9,000 | ₹26.29181 | ₹2,36,626.29 |
| 15,000 | ₹25.86054 | ₹3,87,908.10 |