157-00338 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 621
Unit Price: ₹46.04227
Datasheet
Standard, Locking Brown 1.97" (50.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157-00338

DigiKey Part Number
1436-2408-ND
Manufacturer
Manufacturer Product Number
157-00338
Description
CBL TIE LOCKING BROWN 50LB 8.82"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Brown 1.97" (50.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.185" (4.70mm)
Manufacturer
HellermannTyton
Length - Actual
0.735' (224.00mm, 8.82")
Packaging
Bulk
Mounting Type
Stud Mount
Part Status
Active
Tensile Strength
50 lbs (22.68 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA46), Nylon 4/6
Length - Approximate
8.75"
Color
Brown
Bundle Diameter
1.97" (50.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
157-00326HellermannTyton6211436-2412-ND₹46.04227Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
3,000₹44.13351₹1,32,400.53
6,000₹42.02797₹2,52,167.82
9,000₹40.84322₹3,67,588.98
15,000₹39.39885₹5,90,982.75
21,000₹38.47552₹8,07,985.92
Manufacturers Standard Package