
157-00362 | |
|---|---|
DigiKey Part Number | 1436-2410-ND |
Manufacturer | |
Manufacturer Product Number | 157-00362 |
Description | CBL TIE LOCKING BLACK 50LB 8.90" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.742' (226.16mm, 8.90") |
Manufacturer HellermannTyton | Mounting Type Stud Mount |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Heat Stabilized, Impact Modified, UV Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 9" | Color Black |
Bundle Diameter 1.97" (50.00mm) | Base Product Number |
Width 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹28.99762 | ₹57,995.24 |
| 4,000 | ₹27.61334 | ₹1,10,453.36 |
| 6,000 | ₹26.83477 | ₹1,61,008.62 |
| 10,000 | ₹25.88521 | ₹2,58,852.10 |
| 14,000 | ₹25.63088 | ₹3,58,832.32 |