Black Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.910" (23.11mm) 100' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

166-90198

DigiKey Part Number
166-90198-ND
Manufacturer
Manufacturer Product Number
166-90198
Description
HOSE 0.91" ID POLY 100' BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Black Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.910" (23.11mm) 100' (30.48m)
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Material
Polyamide (PA6), Nylon 6, Halogen Free
Manufacturer
HellermannTyton
Color
Black
Series
Length
100' (30.48m)
Packaging
Spool
Operating Temperature
-40°C ~ 120°C
Part Status
Active
Abrasion Protection
Abrasion Resistant
Type
Wire Loom, Protective Hose
Liquid Protection
Fluid Resistant, Oil Resistant
Type Attributes
Convoluted, Corrugated
Features
Dust Resistant, Self Extinguishing, Solvent Resistant
Diameter - Inside
0.910" (23.11mm)
Base Product Number
Diameter - Outside
1.130" (28.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
cms-non-stock-description
All prices are in INR
Spool
QuantityUnit PriceExt Price
32₹17,230.70281₹5,51,382.49