Adapter, 45° For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

166-90790

DigiKey Part Number
1436-1857-ND
Manufacturer
Manufacturer Product Number
166-90790
Description
HELAGUARD NM ULTRA FITTING, 45-D
Customer Reference
Detailed Description
Adapter, 45° For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Adapter, 45°
Material
Polyamide (PA66), Nylon 6/6
Features
IP68
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.