Adapter, 45° For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

166-90866

DigiKey Part Number
166-90866-ND
Manufacturer
Manufacturer Product Number
166-90866
Description
HGU075-45-0750 ULTRA FIT BULK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Adapter, 45° For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Adapter, 45°
For Use With/Related Products
-
Material
Polyamide (PA66), Nylon 6/6
Features
IP68
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
500₹574.21772₹2,87,108.86