
169-23010 | |
|---|---|
DigiKey Part Number | 1436-169-23010-ND |
Manufacturer | |
Manufacturer Product Number | 169-23010 |
Description | NON-METALLIC TUBING, 10MM DIA, P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Polytetrafluoroethylene (PTFE) Convoluted, Corrugated Wire Loom, Protective Hose 0.380" (9.65mm) 164' (50.00m) |
Datasheet | Datasheet |
Category | Diameter - Outside 0.526" (13.36mm) |
Manufacturer HellermannTyton | Material Polytetrafluoroethylene (PTFE) |
Series | Color Black |
Packaging Bulk | Length 164' (50.00m) |
Part Status Active | Operating Temperature -65°C ~ 260°C |
Type Wire Loom, Protective Hose | Heat Protection Heat Resistant |
Type Attributes Convoluted, Corrugated | Abrasion Protection Abrasion Resistant |
Diameter - Inside 0.380" (9.65mm) | Environment Protection Corrosion Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹2,172.31480 | ₹2,17,231.48 |