
170-03005 | |
|---|---|
DigiKey Part Number | 170-03005-ND |
Manufacturer | |
Manufacturer Product Number | 170-03005 |
Description | EXPAND SLEEVE 1.5" X 40' BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 40.00' (12.19m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.500" (38.10mm) | |
Diameter - Inside, Expanded | 2.125" (53.97mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 40.00' (12.19m) | |
Wall Thickness | - | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant, Fungus Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,288.31000 | ₹5,288.31 |
| 2 | ₹4,863.37500 | ₹9,726.75 |
| 3 | ₹4,631.03333 | ₹13,893.10 |
| 5 | ₹4,354.02200 | ₹21,770.11 |
| 7 | ₹4,180.72286 | ₹29,265.06 |
| 10 | ₹4,004.57500 | ₹40,045.75 |
| 25 | ₹3,585.35000 | ₹89,633.75 |
| 50 | ₹3,545.96960 | ₹1,77,298.48 |