
170-03014 | |
|---|---|
DigiKey Part Number | 1436-1201-ND |
Manufacturer | |
Manufacturer Product Number | 170-03014 |
Description | EXPAND SLEEVING 1" X 50' BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sleeve 1.040" (26.42mm) X 50.00' (15.24m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.000" (25.40mm) | |
Diameter - Inside, Expanded | 1.188" (30.18mm) | |
Diameter - Outside, Non-Expanded | 1.040" (26.42mm) | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 50.00' (15.24m) | |
Wall Thickness | - | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant, Clean Cut, Fungus Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,540.95000 | ₹4,540.95 |
| 2 | ₹4,176.13000 | ₹8,352.26 |
| 3 | ₹3,976.24667 | ₹11,928.74 |
| 5 | ₹3,738.43600 | ₹18,692.18 |
| 7 | ₹3,589.65714 | ₹25,127.60 |
| 10 | ₹3,438.37700 | ₹34,383.77 |
| 25 | ₹3,078.38080 | ₹76,959.52 |
| 50 | ₹2,999.28460 | ₹1,49,964.23 |