Sleeve 1.290" (32.77mm) X 50.00' (15.24m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170-03015

DigiKey Part Number
170-03015-ND
Manufacturer
Manufacturer Product Number
170-03015
Description
EXPAND SLEEVE 1.25" X 50' BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Sleeve 1.290" (32.77mm) X 50.00' (15.24m) Black
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Diameter - Outside, Non-Expanded
1.290" (32.77mm)
Manufacturer
HellermannTyton
Material
Polyethylene Terephthalate (PET), Halogen Free
Series
Color
Black
Packaging
Spool
Length
50.00' (15.24m)
Part Status
Active
Operating Temperature
-70°C ~ 125°C
Type
Sleeve
Abrasion Protection
Abrasion and Cut Resistant, Fray Resistant
Type Attributes
Expandable
Features
Chemical Resistant, Clean Cut, Fungus Resistant
Diameter - Inside, Non-Expanded
1.250" (31.75mm)
Material Flammability Rating
UL94 V-0
Diameter - Inside, Expanded
1.500" (38.10mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Spool
QuantityUnit PriceExt Price
1₹6,433.56000₹6,433.56
2₹5,917.31000₹11,834.62
3₹5,634.33667₹16,903.01
5₹5,297.25200₹26,486.26
7₹5,086.49143₹35,605.44
10₹4,872.13700₹48,721.37
Manufacturers Standard Package