Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

170-03051 | |
|---|---|
DigiKey Part Number | 1436-1250-ND |
Manufacturer | |
Manufacturer Product Number | 170-03051 |
Description | EXPAND SLEEVE 0.408" X 200' BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sleeve 0.500" (12.70mm) X 200' (60.96m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.408" (10.36mm) | |
Diameter - Inside, Expanded | 0.750" (19.05mm) | |
Diameter - Outside, Non-Expanded | 0.500" (12.70mm) | |
Material | Fiberglass, Resin Coated, Halogen Free | |
Color | Black | |
Length | 200' (60.96m) | |
Wall Thickness | 0.046" (1.17mm) | |
Operating Temperature | -70°C ~ 650°C | |
Heat Protection | Flame Retardant, Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, Vibration Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67,882.27000 | ₹67,882.27 |
| 2 | ₹62,434.62000 | ₹1,24,869.24 |
| 3 | ₹59,452.66667 | ₹1,78,358.00 |
| 5 | ₹58,514.47200 | ₹2,92,572.36 |








