Self Wrap X 150' (45.72m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170-03224

DigiKey Part Number
1436-170-03224-ND
Manufacturer
Manufacturer Product Number
170-03224
Description
BRAIDED SLEEVING, SPLIT WRAP, 0.
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Self Wrap X 150' (45.72m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside, Non-Expanded
0.100" (2.54mm)
Manufacturer
HellermannTyton
Diameter - Inside, Expanded
0.380" (9.65mm)
Series
Material
Polyester (PES)
Packaging
Bulk
Color
Black
Part Status
Active
Length
150' (45.72m)
Type
Self Wrap
Operating Temperature
-70°C ~ 125°C
Type Attributes
Split Flexible Tube
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹16,445.47000₹16,445.47
2₹15,125.48500₹30,250.97
3₹14,402.82667₹43,208.48
5₹13,541.41600₹67,707.08
7₹13,002.50857₹91,017.56
10₹12,454.68200₹1,24,546.82
Manufacturers Standard Package