Sleeve 0.236" (6.00mm) X 328' (100.00m) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170-20600

DigiKey Part Number
170-20600-ND
Manufacturer
Manufacturer Product Number
170-20600
Description
EXPAND SLEEVE 0.236" X 328' GRAY
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Sleeve 0.236" (6.00mm) X 328' (100.00m) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
-
Diameter - Inside, Expanded
0.315" (8.00mm)
Diameter - Outside, Non-Expanded
0.236" (6.00mm)
Material
Polyamide (PA66), Nylon 6/6, Halogen Free
Color
Gray
Length
328' (100.00m)
Wall Thickness
-
Operating Temperature
-60°C ~ 150°C
Heat Protection
Heat Stabilized
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Fluid Resistant, Gasoline Resistant, Moisture Resistant
Environment Protection
-
Features
Salt Resistant, Solvent Resistant
Material Flammability Rating
UL94 V-2
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹20,816.82000₹20,816.82
2₹19,145.06500₹38,290.13
3₹18,230.91000₹54,692.73
5₹17,140.63200₹85,703.16
7₹16,458.51143₹1,15,209.58
10₹15,973.66500₹1,59,736.65
Manufacturers Standard Package