
553-50037 | |
---|---|
DigiKey Part Number | 553-50037-ND |
Manufacturer | |
Manufacturer Product Number | 553-50037 |
Description | LABEL HEAT SHRINKABLE YLW 500/BX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.95" x 1.20" (24.1mm x 30.5mm); Cable O.D. 0.75" (19.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.95" x 1.20" (24.1mm x 30.5mm); Cable O.D. 0.75" (19.1mm) | |
Color | Yellow | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | ₹45,884.20000 | ₹5,50,610.40 |