
553-50074 | |
|---|---|
DigiKey Part Number | 553-50074-ND |
Manufacturer | |
Manufacturer Product Number | 553-50074 |
Description | LABEL HEAT SHRINKABLE WHT 2000BX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.95" x 0.24" (24.1mm x 6.0mm); Cable O.D. 0.125" (3.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.95" x 0.24" (24.1mm x 6.0mm); Cable O.D. 0.125" (3.2mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72,514.55000 | ₹72,514.55 |
| 10 | ₹63,977.68700 | ₹6,39,776.87 |