
553-51002 | |
---|---|
DigiKey Part Number | 553-51002-ND |
Manufacturer | |
Manufacturer Product Number | 553-51002 |
Description | LABEL HEAT SHRINKABLE YLW 250/BX |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 1.90" x 0.24" (48.3mm x 6.0mm); Cable O.D. 0.125" (3.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Label Type | Heat Shrinkable | |
Label Size | 1.90" x 0.24" (48.3mm x 6.0mm); Cable O.D. 0.125" (3.2mm) | |
Color | Yellow | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |