553-51010 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HellermannTyton
In Stock: 14
Unit Price: ₹33,081.38000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

553-51010

DigiKey Part Number
553-51010-ND
Manufacturer
Manufacturer Product Number
553-51010
Description
LABEL HEAT SHRINKABLE WHT 500/BX
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.95" x 0.60" (24.1mm x 15.2mm); Cable O.D. 0.38" (9.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Box
Part Status
Obsolete
Label Type
Heat Shrinkable
Label Size
0.95" x 0.60" (24.1mm x 15.2mm); Cable O.D. 0.38" (9.6mm)
Color
White
Material
Polyolefin
For Use With/Related Products
Thermal Transfer Printer
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes