
GSS1.5 | |
|---|---|
DigiKey Part Number | GSS1.5-ND |
Manufacturer | |
Manufacturer Product Number | GSS1.5 |
Description | SLEEVING FBRGLASS 82.03' WHITE |
Customer Reference | |
Detailed Description | White Fiberglass, Silicone Coated Braided Sleeving, Insulated 82.02' (25.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Sleeving, Insulated | |
Type Attributes | Braided | |
Diameter - Inside | - | |
Diameter - Outside | 0.059" (1.50mm) | |
Material | Fiberglass, Silicone Coated | |
Color | White | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -60°C ~ 250°C | |
Heat Protection | Fireproof | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant, Self Extinguishing | |
Material Flammability Rating | - | |
Base Product Number |