Image for GSS4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSS4

DigiKey Part Number
GSS4-ND
Manufacturer
Manufacturer Product Number
GSS4
Description
SLEEVING FBRGLASS 82.03' WHITE
Customer Reference
Detailed Description
White Fiberglass, Silicone Coated Braided Sleeving, Insulated 82.02' (25.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Obsolete
Type
Sleeving, Insulated
Type Attributes
Braided
Diameter - Inside
-
Diameter - Outside
0.157" (4.00mm)
Material
Fiberglass, Silicone Coated
Color
White
Length
82.02' (25.00m)
Wall Thickness
-
Operating Temperature
-60°C ~ 250°C
Heat Protection
Fireproof
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
Chemical Resistant, Self Extinguishing
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.