Standard, Releasable Black 5.91" (150.00mm) 0.492" (12.50mm) 250 lbs (113.40 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT250M0X2

DigiKey Part Number
1436-1267-ND
Manufacturer
Manufacturer Product Number
RT250M0X2
Description
CBL TIE RELEAS BLK 250LB 1.855'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Releasable Black 5.91" (150.00mm) 0.492" (12.50mm) 250 lbs (113.40 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Releasable
Length - Approximate
22.25"
Bundle Diameter
5.91" (150.00mm)
Width
0.492" (12.50mm)
Length - Actual
1.855' (565.30mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
250 lbs (113.40 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
25₹196.54800₹4,913.70
50₹187.15480₹9,357.74
75₹181.86173₹13,639.63
125₹175.42080₹21,927.60
175₹171.30251₹29,977.94
250₹167.04148₹41,760.37
Manufacturers Standard Package