SNP42NGHS0K2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNP42N10C2

DigiKey Part Number
SNP42N10C2-ND
Manufacturer
Manufacturer Product Number
SNP42N10C2
Description
CBL CLAMP HOSE WHITE
Customer Reference
Detailed Description
Cable Clamp, Hose White 1.730" ~ 2.010" (43.94mm ~ 51.05mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Obsolete
Type
Clamp, Hose
Type Attributes
Push-Fit
Opening Size
1.730" ~ 2.010" (43.94mm ~ 51.05mm)
Mounting Type
-
Material
Polyacetal (POM)
Color
White
Length
1.369" ~ 2.302" (34.77mm ~ 58.47mm)
Width
0.354" (9.00mm)
Height
-
Panel Hole Size
-
Material Thickness
0.068" (1.73mm)
Material Flammability Rating
UL94 HB
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.