
T250R9X2 | |
|---|---|
DigiKey Part Number | 1436-1451-ND |
Manufacturer | |
Manufacturer Product Number | T250R9X2 |
Description | CBL TIE LOCKING NAT 250LB 1.706' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 5.71" (145.00mm) 0.492" (12.50mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Category | Width 0.492" (12.50mm) |
Manufacturer HellermannTyton | Length - Actual 1.706' (520.00mm) |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 250 lbs (113.40 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 20.5" | Color Natural |
Bundle Diameter 5.71" (145.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₹146.71200 | ₹3,667.80 |
| 50 | ₹139.70440 | ₹6,985.22 |
| 75 | ₹135.75333 | ₹10,181.50 |
| 125 | ₹130.93752 | ₹16,367.19 |
| 175 | ₹127.86714 | ₹22,376.75 |
| 250 | ₹124.68660 | ₹31,171.65 |











