T3D04370M4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HellermannTyton
In Stock: 0
Unit Price: ₹6.88440
Datasheet
Image for T3D04370M4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T3D04370M4

DigiKey Part Number
T3D04370M4-ND
Manufacturer
Manufacturer Product Number
T3D04370M4
Description
CBL CLAMP P-TYPE WHITE FASTENER
Customer Reference
Detailed Description
Cable Clamp, P-Type White Fastener 0.438" (11.13mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Obsolete
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.438" (11.13mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
White
Length
-
Width
0.375" (9.53mm)
Height
-
Panel Hole Size
0.203" (5.16mm)
Material Thickness
0.050" (1.27mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
0.595" (15.11mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes