
T50R8C2 | |
|---|---|
DigiKey Part Number | 1436-1771-ND |
Manufacturer | |
Manufacturer Product Number | T50R8C2 |
Description | CBL TIE LOCKING GRAY 50LB 7.95" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Gray 1.97" (50.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.181" (4.60mm) |
Manufacturer HellermannTyton | Length - Actual 0.663' (202.00mm, 7.95") |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 50 lbs (22.68 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8" | Color Gray |
Bundle Diameter 1.97" (50.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹30.07110 | ₹3,007.11 |
| 200 | ₹28.63605 | ₹5,727.21 |
| 300 | ₹27.82533 | ₹8,347.60 |
| 500 | ₹26.83944 | ₹13,419.72 |
| 700 | ₹26.20923 | ₹18,346.46 |
| 1,000 | ₹25.55626 | ₹25,556.26 |
