White Self Laminating Label 1.00" x 0.75" (25.4mm x 19.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAG51T3-100B

DigiKey Part Number
1436-2071-ND
Manufacturer
Manufacturer Product Number
TAG51T3-100B
Description
LABEL SELF LAMINATNG 1X0.75" WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
White Self Laminating Label 1.00" x 0.75" (25.4mm x 19.1mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
White
Manufacturer
HellermannTyton
Material
Vinyl
Packaging
Bulk
For Use With/Related Products
Thermal Transfer Printer
Part Status
Active
Operating Temperature
-46°C ~ 90°C
Label Type
Self Laminating
Base Product Number
Label Size
1.00" x 0.75" (25.4mm x 19.1mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹38,775.63000₹38,775.63
10₹34,402.31400₹3,44,023.14
25₹34,279.21560₹8,56,980.39
Manufacturers Standard Package