
TSRP1W-6A | |
|---|---|
DigiKey Part Number | TSRP1W-6A-ND |
Manufacturer | |
Manufacturer Product Number | TSRP1W-6A |
Description | WIRE DUCT SOLID ADH SCREW 6' WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid (Raceway), Single Channel Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Single Channel | |
Height | 0.512" (13.00mm) | |
Length | 6.00' (1.83m) | |
Width | 0.755" (19.18mm) | |
Mounting Type | Adhesive, Screw | |
Features | Attached Latching Lid, No Mounting Holes, One-Piece Design, Power Rated, Tamper Resistant | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,468.61000 | ₹1,468.61 |
| 10 | ₹1,247.66700 | ₹12,476.67 |
| 25 | ₹1,169.55880 | ₹29,238.97 |
| 50 | ₹1,113.74040 | ₹55,687.02 |
| 120 | ₹1,047.04567 | ₹1,25,645.48 |
| 360 | ₹1,042.37342 | ₹3,75,254.43 |